Filter Your Search
1 - 1 of 1 results
|
A15K1H-DA
NKK Switches
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | GOLD | BRASS | SOLDER | 6.1722 mm | 21.1582 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |