Filter Your Search
1 - 10 of 42 results
|
LA15QS15-2
Littelfuse Inc
|
Check for Price | Obsolete | 150 V | 150 V | 15 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 100000 A | 100 kA | UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | LITTELFUSE INC | unknown | EAR99 | |||||
|
LA15QS1500-128
Littelfuse Inc
|
Check for Price | Obsolete | 150 V | 150 V | 1.5 kA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 100000 A | 1200 J | 100 kA | UL | INLINE/HOLDER | NO | END CAP | 41.4 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
A15QS1-2
Mersen Electrical Power
|
Check for Price | Active | 150 V | 150 V | 1 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 50000 A | 100 kA | UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | |||||
|
A15QS150-4IL
Mersen Electrical Power
|
Check for Price | Active | 150 V | 150 V | 150 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 50000 A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 29.5 mm | 25.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
A15QS150-4TI
Mersen Electrical Power
|
Check for Price | Active | 150 V | 150 V | 150 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 50000 A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 29.5 mm | 25.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
A15QS1200-128
Mersen Electrical Power
|
Check for Price | Yes | Active | 150 V | 150 V | 1.2 kA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 50000 A | 100 kA | UL | INLINE/HOLDER | NO | END CAP | 47.8 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||||
|
LA15QS150-4
Littelfuse Inc
|
Check for Price | Obsolete | 150 V | 150 V | 150 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 100000 A | 6 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 29.5 mm | 28.7 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
LA15QS1500-128IL
Littelfuse Inc
|
Check for Price | Obsolete | 150 V | 150 V | 1.5 kA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 100000 A | 1200 J | 100 kA | UL | INLINE/HOLDER | NO | END CAP | 41.4 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
LA15QS1000-128
Littelfuse Inc
|
Check for Price | Obsolete | 150 V | 150 V | 1 kA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 100000 A | 540 J | 100 kA | UL | INLINE/HOLDER | NO | END CAP | 41.4 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
A15QS150-4
Mersen Electrical Power
|
Check for Price | Active | 150 V | 150 V | 150 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 50000 A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 29.5 mm | 25.4 mm | MERSEN S A | compliant | EAR99 |