Filter Your Search
1 - 1 of 1 results
|
A18KP-AH
NKK Switches
|
$6.1443 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | (ON)-OFF-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | GRAY | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 3 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | GOLD | SOLDER | SOLVENT | 0.406 inch | 5.84 mm | 8.6 mm | 9.8 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 |