Filter Your Search
1 - 10 of 414 results
|
E1SDA19-3.579545M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 19 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | SMD HC-49/UP Short | ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | 2 | SMD HC-49/UP Short | compliant | 8541.60.00.30 | |||
|
CP12A-19.3125MHZ-STBY1-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 19.3125 MHz | 50 ppm | 0.005 % | 50 Ω | L11.8XB5.5XH2.5 (mm) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | |||||||||||||
|
E1UDA19-30.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 19 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | HC-49/US Short | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | 2 | HC-49/US Short | compliant | 8541.60.00.60 | |||
|
A-19.354-20-F-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 19.354 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 20 Ω | 20 pF | L13.5XB11.05XH5.3 (mm)/L0.531XB0.435XH0.209 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.5XB11.05XH5.3 (mm)/L0.531XB0.435XH0.209 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.50 | ||||||||
|
E1SHA19-3.579545MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 19 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
E1UEA19-3.579545M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 19 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | HC-49/US Short | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | 2 | HC-49/US Short | compliant | 8541.60.00.30 | ||
|
E1SKA19-3.6864M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6864 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 200 Ω | 19 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | SMD HC-49/UP Short | ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | 2 | SMD HC-49/UP Short | compliant | 8541.60.00.30 | |||
|
E1SKA19-3.6864MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6864 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 200 Ω | 19 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||||||
|
E1SBA19-30.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 19 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
E2SHA19-3.6864M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6864 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 19 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.30 |