Filter Your Search
1 - 2 of 2 results
|
A215822A1SCRB
C&K
|
$49.4737 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | DP3T | LATCHED | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | COPPER ALLOY | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 45 deg | 2 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 26.31 mm | 26.19 mm | 0.153 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
A215822A1SCRBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | DP3T | LATCHED | KEYLOCK SWITCH | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 26.31 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |