Filter Your Search
1 - 1 of 1 results
|
A2557KEBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 4 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 300 mA | 5.25 V | 4.75 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.37 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 |