Filter Your Search
1 - 2 of 2 results
![]() |
A2919SLBTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES 10V TO 45V VBB SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
A2919SLBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES 10V TO 45V VBB SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 |