Filter Your Search
1 - 4 of 4 results
|
A2D150R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 150 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | TAB/BLADE | 181 mm | 40 mm | MERSEN S A | compliant | EAR99 | ||
|
A2D150/400R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 150 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 219 mm | 53 mm | MERSEN S A | compliant | |||||
|
A2D15/100R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 150 mA | TIME DELAY | ELECTRIC FUSE | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | END CAP | 51 mm | 14 mm | MERSEN S A | compliant | EAR99 | ||||
|
A2D15R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | END CAP | 51 mm | 14 mm | MERSEN S A | compliant | EAR99 |