Filter Your Search
1 - 4 of 4 results
|
A2D50R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 50 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | END CAP | 76 mm | 21 mm | MERSEN S A | compliant | EAR99 | ||
|
A2D5-6/10R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 5.6 A | TIME DELAY | ELECTRIC FUSE | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | END CAP | 51 mm | 14 mm | MERSEN S A | compliant | EAR99 | ||||
|
A2D500R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 500 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | TAB/BLADE | 264 mm | 66 mm | MERSEN S A | compliant | EAR99 | ||
|
A2D5R
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 5 A | TIME DELAY | ELECTRIC FUSE | INDICATOR | 200 kA | CSA, UL | INLINE/HOLDER | NO | END CAP | 51 mm | 14 mm | MERSEN S A | compliant | EAR99 |