Filter Your Search
1 - 2 of 2 results
|
A3280LLTTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | 1 | 24 V | 4.2 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | LSOF, | 3 | compliant | 8542.39.00.01 | |||
|
A3280LLTTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | 1 | 24 V | 4.2 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.45 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | LEAD FREE, TO-243AA, SOT-89, 3 PIN | 3 | unknown | 8542.39.00.01 |