Filter Your Search
1 - 10 of 12 results
|
R1DA-3.3505-R
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | e1 | 255 | 5 | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
NVA3-350FFH
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||
|
R1DA-3.3505/P-R
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | e1 | 255 | 5 | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
NVA3-350TTH-N3
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||
|
A335ERW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 36 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE WITH -15 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P12 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | MICROPOWER DIRECT | unknown | EAR99 | DIP-24/12 | ||||
|
A335R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | 48 V | 15 V | 52.8 V | 43.2 V | 14.4 V | 15.6 V | 2 | NO | NO | ADDITION -15 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P12 | 70 °C | -25 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | MICROPOWER DIRECT | unknown | EAR99 | PLASTIC, DIP-24/12 | |||||||
|
NVA3-350TTH
TDK-Lambda Corporation
|
Check for Price | Transferred | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
R1DA-3.3505/P
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | e1 | 255 | 5 | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
R1DA-3.3505
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | e1 | 255 | 5 | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
NVA3-350FFH-N3
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | compliant | EAR99 | , |