Filter Your Search
1 - 2 of 2 results
|
A3946KLPTR-T
Allegro MicroSystems LLC
|
$2.4191 | Yes | Yes | Active | 7.75 V | YES | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 6 mA | 60 V | 7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||
|
A3946KLPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 7.75 V | YES | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 6 mA | 60 V | 7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 135 °C | -40 °C | 240 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |