Filter Your Search
1 - 1 of 1 results
|
A3950SEUTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 2.8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 8.5 mA | 36 V | 8 V | OTHER | S-XQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ALLEGRO MICROSYSTEMS LLC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |