Filter Your Search
1 - 9 of 9 results
|
A3953SLBTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1.3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 50 mA | 5.5 V | 3 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
A3953SB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | 1.3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 50 mA | 5.5 V | 3 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||
|
A3953SLB
Sanken Electric Co Ltd
|
Check for Price | Obsolete | YES | STEPPER MOTOR CONTROLLER | 1 | 5 V | 3.3 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SANKEN ELECTRIC CO LTD | SOIC | SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
A3953SB
Sanken Electric Co Ltd
|
Check for Price | Obsolete | NO | STEPPER MOTOR CONTROLLER | 1 | 5 V | 3.3 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | SANKEN ELECTRIC CO LTD | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
A3953SLBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES 3V TO 50V VBB SUPPLY | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||
|
A3953SLB-TTR
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, HEAT SINK, POWER, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
A3953SLB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 5V TO 50V SUPPLY | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||
|
A3953SB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES 3V TO 50V VBB SUPPLY | 1 | 5.5 V | 3 V | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | LEAD FREE, PLASTIC,MS-001BB, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||
|
A3953SLB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1.3 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 50 mA | 5.5 V | 3 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |