Filter Your Search
1 - 10 of 10 results
|
A3968SLBTR-T
Allegro MicroSystems LLC
|
$2.5837 | Yes | Yes | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES VCC TO 30V VBB SUPPLY | 1 | 30 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
|
A3968SLB-TTR
Allegro MicroSystems LLC
|
Check for Price | No | Yes | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
A3968SA
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | 750 mA | STEPPER MOTOR CONTROLLER | 1 | 5.5 V | 4.75 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.177 mm | 5.334 mm | 7.62 mm | SANKEN ELECTRIC CO LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
A3968ELBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES VCC TO 30V VBB SUPPLY | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
A3968SLBTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | CONTAINS DC MOTOR DRIVER | 1 | 5.5 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
A3968SLB
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | 1 | 5.5 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SANKEN ELECTRIC CO LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
A3968SA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | CONTAINS DC MOTOR DRIVER | 1 | 5.5 V | 4.75 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
A3968SLB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | CONTAINS DC MOTOR DRIVER | 1 | 5.5 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
A3968ELB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES VCC TO 30V VBB SUPPLY | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
A3968SLB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 750 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES VCC TO 30V VBB SUPPLY | 1 | 5.5 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |