Parametric results for: a3p250fgg144 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 54 results

|
-
-
Manufacturer Part Number: a3p250fgg144
Select parts from the table below to compare.
Compare
Compare
A3P250-FGG144I
Microchip Technology Inc
$22.9814 Yes Active 1.5 V 97 97 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
A3P250-FGG144
Microchip Technology Inc
$23.5546 Yes Active 1.5 V 97 97 250000 6144 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6144 CLBS, 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 85 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144
M1A3P250-FGG144
Microchip Technology Inc
$23.5546 Yes Active 1.5 V 97 97 250000 6144 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6144 CLBS, 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 85 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144
M1A3P250-FGG144I
Microchip Technology Inc
$27.0919 Yes Active 1.5 V 97 97 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144
A3P250-FGG144YI
Microsemi FPGA & SoC
Check for Price Transferred 1.5 V 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.575 V 1.425 V S-PBGA-B144 e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI SOC PRODUCTS GROUP unknown 8542.39.00.01 LBGA, BGA 144
M1A3P250-FGG144Y
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 250000 6144 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.575 V 1.425 V S-PBGA-B144 e1 3 85 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP compliant 8542.39.00.01 LBGA,
A3P250-FGG144YC
Microchip Technology Inc
Check for Price Yes Active 1.5 V 97 97 6144 250000 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 e1 3 70 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
A3P250-FGG144Y
Microchip Technology Inc
Check for Price Yes Active 1.5 V 97 97 250000 6144 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.575 V 1.425 V S-PBGA-B144 e1 3 85 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144
A3P250-FGG144IFG144
Microsemi Corporation
Check for Price Active 1.5 V 250000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 250000 GATES 1.575 V 1.425 V S-PBGA-B144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP unknown LBGA,
A3P250-FGG144I
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP compliant 8542.39.00.01 Microsemi Corporation 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144