Filter Your Search
1 - 10 of 38 results
|
A3P400-1FGG484Y
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | compliant | 8542.39.00.01 | |||||||||||
|
A3P400-1FGG484I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | ||||||||||
|
M7A3P400-1FGG484I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 194 | 194 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 350 MHz | S-PBGA-B484 | Not Qualified | 3 | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
M1A3P400-1FGG484FG484
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 400000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 70 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROSEMI CORP | BGA, | unknown | ||||||||||||||||||
|
M1A3P400-1FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 194 | 194 | 9216 | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | |||||||
|
M1A3P400-1FGG484IY
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 400000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | FPBGA-484 | compliant | 8542.39.00.01 | 2016-03-25 | |||||||||||
|
M1A3P400-1FGG484IY
Microchip Technology Inc
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | 3 | 250 | 30 | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
M1A3P400-1FGG484I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||||||
|
A3P400-1FGG484IY
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 400000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | FPBGA-484 | compliant | 8542.39.00.01 | 2016-03-25 | |||||||||||
|
A3P400-1FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 400000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-484 | unknown |