Filter Your Search
1 - 10 of 39 results
|
M7A3P600-2PQ208I
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 V | 154 | 154 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | 0.50 MM PITCH, PLASTIC, QFP-208 | unknown | 8542.39.00.01 | ||||
|
M1A3P600-2PQ208II
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | unknown | ||||||||||||
|
M1A3P600-2PQ208IY
Microchip Technology Inc
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
A3P600-2PQ208II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | unknown | ||||||||||||
|
M1A3P600-2PQ208
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 154 | 154 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | |||||
|
A3P600-2PQ208Y
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | unknown | 8542.39.00.01 | |||||||||||||
|
M1A3P600-2PQ208YI
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | unknown | 8542.39.00.01 | ||||||||||||
|
A3P600-2PQ208YM
Microsemi Corporation
|
Check for Price | Transferred | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
M1A3P600-2PQ208IY
Microsemi Corporation
|
Check for Price | Transferred | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | QFP-208 | compliant | 8542.39.00.01 | 2016-03-25 | ||||||||||||||||||||||||||||||||||||
|
M1A3P600-2PQ208Y
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | 8542.39.00.01 |