Filter Your Search
1 - 6 of 6 results
|
M1A3PE3000-2FG324I
Microsemi Corporation
|
$380.5185 | No | Transferred | 1.5 V | 221 | 221 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.78 mm | MICROSEMI CORP | BGA, BGA324,18X18,40 | unknown | 8542.39.00.01 | Microsemi Corporation | |||
|
A3PE3000-2FG324I
Microsemi Corporation
|
$380.5185 | No | Transferred | 1.5 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e0 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.78 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | Microsemi Corporation | |||||||||
|
A3PE3000-2FG324I
Microchip Technology Inc
|
$700.1164 | No | Active | 1.5 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e0 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.78 mm | MICROCHIP TECHNOLOGY INC | 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 | compliant | 8542.39.00.01 | |||||||||
|
M1A3PE3000-2FG324I
Microchip Technology Inc
|
$700.1164 | No | Active | 1.5 V | 221 | 221 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.78 mm | MICROCHIP TECHNOLOGY INC | 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 | compliant | 8542.39.00.01 | |||
|
A3PE3000-2FG324I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 221 | 221 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.78 mm | ACTEL CORP | 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 | compliant | |||||
|
M1A3PE3000-2FG324I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 221 | 221 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.78 mm | ACTEL CORP | 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 | compliant |