Filter Your Search
1 - 3 of 3 results
|
A3PN010-QNG48I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 34 | 34 | 260 | 10000 | 260 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 260 CLBS, 10000 GATES | 1.575 V | 1.425 V | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | ACTEL CORP | 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48 | compliant | ||||||
|
A3PN010-QNG48I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 10000 | 260 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 260 CLBS, 10000 GATES | 1.575 V | 1.425 V | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | MICROSEMI CORP | HQCCN, | compliant | 8542.39.00.01 | Microsemi Corporation | |||||||||
|
A3PN010-QNG48I
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 34 | 34 | 260 | 10000 | Field Programmable Gate Arrays | INDUSTRIAL | SQUARE | CMOS | 10000 GATES | 1.575 V | 1.425 V | S-XQCC-N48 | Not Qualified | 3 | 100 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48 | compliant | 8542.39.00.01 | Microchip |