Filter Your Search
1 - 10 of 389 results
|
E1UBA40-9.84375M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 9.8438 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 40 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | HC-49/US Short | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | 2 | HC-49/US Short | compliant | |||
|
A-4.096-S-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.096 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | 125 °C | SERIES - FUNDAMENTAL | 100 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.30 | ||||||||||
|
CC1V-T1A40.960KHZ9.0PF+/-100PPMT3
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 40.96 kHz | 100 ppm | 3 PPM/FIRST YEAR | 37 kΩ | 9 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7/13 INCH | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.20 | |||||||||
|
E1UEA40-9.84375MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 9.8438 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 40 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
A-4.096-S-7OT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.096 MHz | 25 ppm | 0.0003 % | 3 PPM/YEAR | 100 Ω | L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | 60 °C | SERIES - 7TH OVERTONE | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.30 | ||||||||||
|
E1SCA40-9.84375MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 9.8438 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 40 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
E1UAA40-9.84375MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 9.8438 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 40 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
CC1V-T1A40.960KHZ7.0PF+/-100PPMT1
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 40.96 kHz | 100 ppm | 3 PPM/FIRST YEAR | 37 kΩ | 7 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7/13 INCH | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.20 | |||||||||
|
STAHLA-4.096MHZ
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||||
|
A-4.096-S-3RD-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.096 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.30 |