Filter Your Search
1 - 10 of 37 results
|
A40MX02-PLG68
Microsemi Corporation
|
$43.3812 | Yes | Transferred | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | Microsemi Corporation | |||||||||
|
A40MX02-PLG68I
Microsemi Corporation
|
$55.7100 | Yes | Transferred | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||||||
|
A40MX02-PLG68
Microchip Technology Inc
|
$78.5980 | Yes | Active | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | 8542.39.00.01 | Microchip | ||||||||
|
A40MX02-PLG68I
Microchip Technology Inc
|
$93.3151 | Yes | Active | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | 8542.39.00.01 | ||||||||||
|
A40MX02-PLG68A
Microchip Technology Inc
|
$109.3950 | Yes | Active | 5 V | 3000 | 295 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 116 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | LCC-68 | compliant | 8542.39.00.01 | ||||||||
|
A40MX02-PLG68M
Microsemi Corporation
|
$245.6537 | Yes | Transferred | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | Microsemi Corporation | 3A001.A.2.C | |||||||
|
A40MX02-PLG68M
Microchip Technology Inc
|
$457.0248 | Yes | Active | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
A40MX02-PLG68IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | |||||||||||||||||||
|
A40MX02-PLG68YI
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
A40MX02-PLG68I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 80.4 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-68 | compliant | 8542.39.00.01 |