Filter Your Search
1 - 10 of 35 results
|
A40MX02-1PL44YI
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
A40MX02-1PL44IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A40MX02-1PL44X39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 34 | 34 | 295 | 3000 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | 92 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
A40MX02-1PL44I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 34 | 34 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROSEMI CORP | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 | ||||
|
A40MX02-1PL44YI
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
A40MX02-1PL44
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ACTEL CORP | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | ||||||
|
A40MX02-1PL44X79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ACTEL CORP | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | |||||||
|
A40MX02-1PL44X79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 34 | 34 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | |||||||||||
|
A40MX02-1PL44IX39
Actel Corporation
|
Check for Price | No | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A40MX02-1PL44IX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 34 | 34 | 295 | 3000 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | 92 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 |