Filter Your Search
1 - 8 of 8 results
|
A40MX02-1PL68IX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 57 | 57 | 295 | 3000 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | 92 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
A40MX02-1PL68I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | ACTEL CORP | compliant | 8542.39.00.01 | PLASTIC, LCC-68 | ||||||
|
A40MX02-1PL68IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | ACTEL CORP | unknown | 8542.39.00.01 | PLASTIC, LCC-68 | |||||||
|
A40MX02-1PL68IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 57 | 57 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | PLASTIC, LCC-68 | |||||||||||
|
A40MX02-1PL68I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 57 | 57 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | PLASTIC, LCC-68 | LCC | 68 | Microsemi Corporation | ||||
|
A40MX02-1PL68IX39
Actel Corporation
|
Check for Price | No | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | QCCJ, LDCC68,1.0SQ | |||||||||||||||||||||
|
A40MX02-1PL68IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | QCCJ, LDCC68,1.0SQ | |||||||||||||||||||||
|
A40MX02-1PL68IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | QCCJ, |