Filter Your Search
1 - 6 of 6 results
|
A40MX04-2PLG68I
Microchip Technology Inc
|
$145.1098 | Yes | Active | 3.3 V | 57 | 57 | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | 8542.39.00.01 | |||
|
A40MX04-2PLG68I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | ||||||
|
A40MX04-2PLG68IX39
Actel Corporation
|
Check for Price | Yes | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
A40MX04-2PLG68IX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 57 | 57 | 547 | 6000 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | 101 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||
|
A40MX04-2PLG68I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 100.5 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-68 | compliant | ||||
|
A40MX04-2PLG68IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 |