Filter Your Search
1 - 10 of 27 results
|
A40MX04-2PLG84
Microsemi Corporation
|
$71.5715 | Yes | Transferred | 3.3 V | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | |||||||||
|
A40MX04-2PLG84I
Microsemi Corporation
|
$83.0400 | Yes | Transferred | 3.3 V | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | ||||||||
|
A40MX04-2PLG84
Microchip Technology Inc
|
$127.9006 | Yes | Active | 3.3 V | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-84 | compliant | 8542.39.00.01 | ||||||||
|
A40MX04-2PLG84I
Microchip Technology Inc
|
$148.3846 | Yes | Active | 3.3 V | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-84 | compliant | 8542.39.00.01 | |||||||
|
A40MX04-2PLG84MX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.311 mm | 29.311 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
A40MX04-2PLG84B
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 4000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 547 CLBS, 4000 GATES | CAN ALSO BE OPERATED AT 5.0V | 100.5 MHz | S-PQCC-J84 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.445 mm | ACTEL CORP | PLASTIC, MS-007AE, LCC-84 | compliant | |||||||||||
|
A40MX04-2PLG84X39
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100.5 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||
|
A40MX04-2PLG84I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 100.5 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | |||||
|
A40MX04-2PLG84
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 100.5 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | ||||||
|
A40MX04-2PLG84IX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 |