Filter Your Search
1 - 8 of 8 results
|
A40MX04-PQ100IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | unknown | ||||||||
|
A40MX04-PQ100IX39
Actel Corporation
|
Check for Price | No | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A40MX04-PQ100IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 69 | 69 | 6000 | 547 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | ||||||||||||
|
A40MX04-PQ100I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 69 | 69 | 6000 | 547 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | PLASTIC, QFP-100 | unknown | 8542.39.00.01 | QFP | 100 | ||||
|
A40MX04-PQ100IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A40MX04-PQ100I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | compliant | |||||
|
A40MX04-PQ100IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 6000 | 547 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP, | compliant | 8542.39.00.01 | ||||||||||||||
|
A40MX04-PQ100IX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 69 | 69 | 547 | 6000 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 547 CLBS, 6000 GATES | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 |