Filter Your Search
1 - 6 of 6 results
|
A41-43-10
Signal Transformer Inc
|
$12.6945 | Transferred | 4 kV | 5 V | 4.3 A | 5 V | 4.3 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 43 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 68.2 mm | 79.4 mm | 52.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||||
|
A41-43-10
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 5 V | 8.6 A | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 43 VA | CE; CSA; EN; UL; VDE | CHASSIS MOUNT | NO | 68.2 mm | 79.4 mm | 54.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 | |||||
|
A41-43-10A2
EWC Controls
|
Check for Price | Transferred | 4.3 A | POWER TRANSFORMER | 1 | 43 VA | UL; CSA; TUV/VDE | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||
|
A41-43-10A2
Pulse Electronics Corporation
|
Check for Price | No | Active | 4 kV | 5 V | 4.3 A | 5 V | 4.3 A | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 43 VA | UL; CSA; TUV | CHASSIS MOUNT | NO | 68.25 mm | 79.38 mm | 52.37 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.65 | ||||
|
A41-43-10L
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 5 V | 8.6 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 43 VA | CE; CSA; CUL; EN; UL; VDE | CHASSIS MOUNT | NO | 68.2 mm | 79.4 mm | 54.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 | ||||||
|
A41-43-10
Regal Electronics
|
Check for Price | Contact Manufacturer | 5 V | 4.3 A | 5 V | 4.3 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 43 VA | UL; CSA | CHASSIS MOUNT | NO | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.65 |