Filter Your Search
1 - 8 of 8 results
|
A42MX16-2PQ100IX39
Actel Corporation
|
Check for Price | No | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
A42MX16-2PQ100IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 24000 | 608 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 117 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | QFP, | |||||||||||||||
|
A42MX16-2PQ100IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 140 | 140 | 1232 | 24000 | 608 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 117 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | unknown | PLASTIC, QFP-100 | |||||||||
|
A42MX16-2PQ100IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | QFP, QFP100,.7X.9 | ||||||||||||||||||||||
|
A42MX16-2PQ100IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 24000 | 608 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 117 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | PLASTIC, QFP-100 | |||||||||||||||
![]() |
A42MX16-2PQ100I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 24000 | 1232 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 1232 CLBS, 24000 GATES | ALSO OPERATES AT 5V SUPPLY | 117 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | PLASTIC, QFP-100 | QFP | 100 | EAR99 | ||||||
|
A42MX16-2PQ100I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 140 | 140 | 1232 | 24000 | 608 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 117 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | compliant | PLASTIC, QFP-100 | ||||||||
|
A42MX16-2PQ100IX39
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 |