Filter Your Search
1 - 6 of 6 results
|
A42MX16-PQG100I
Microchip Technology Inc
|
$269.7225 | Yes | Active | 3.3 V | 83 | 83 | 24000 | 1232 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATES AT 5V SUPPLY | 94 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TRAY | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, QFP-100 | compliant | 8542.39.00.01 | |||||
|
A42MX16-PQG100IX39
Actel Corporation
|
Check for Price | Yes | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A42MX16-PQG100I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 24000 | 1232 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 1232 CLBS, 24000 GATES | ALSO OPERATES AT 5V SUPPLY | 94 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP, | compliant | 8542.39.00.01 | Microsemi Corporation | |||||||
|
A42MX16-PQG100I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 140 | 140 | 1232 | 24000 | 608 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 608 CLBS, 24000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 93.6 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | compliant | |||||||
|
A42MX16-PQG100IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
A42MX16-PQG100IX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 83 | 83 | 1232 | 24000 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 608 CLBS, 24000 GATES | 94 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 |