Filter Your Search
1 - 6 of 6 results
|
A42MX36-CQ256B
Microchip Technology Inc
|
$13,416.1767 | No | Active | 3.3 V | 202 | 202 | 54000 | 2438 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATES AT 5V SUPPLY | 73 MHz | 3.6 V | 3 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
A42MX36-CQ256BX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 202 | 202 | 2438 | 54000 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | SQUARE | CMOS | 1184 CLBS, 54000 GATES | 62 MHz | 3.6 V | 3 V | S-XQFP-F256 | Not Qualified | 125 °C | -55 °C | 256 | CERAMIC | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
A42MX36-CQ256B
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 202 | 202 | 2414 | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 62 MHz | 3.6 V | 3 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | ACTEL CORP | CERAMIC, QFP-256 | compliant | |||||||
|
A42MX36-CQ256BX39
Microsemi Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | SQUARE | CMOS | 62 MHz | S-XQFP-F256 | Not Qualified | 256 | CERAMIC | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSEMI CORP | GQFF, TPAK256,3SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
A42MX36-CQ256BX39
Actel Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | SQUARE | CMOS | 62 MHz | S-XQFP-F256 | Not Qualified | 256 | CERAMIC | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
A42MX36-CQ256B
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 54000 | 2438 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 2438 CLBS, 54000 GATES | ALSO OPERATES AT 5V SUPPLY | 73 MHz | 3.6 V | 3 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI CORP | GQFF, | unknown | 3A001.A.2.C | 8542.39.00.01 | QFP | 256 | Microsemi Corporation |