Filter Your Search
1 - 10 of 22 results
|
A42MX36-FPQ240YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
A42MX36-FPQ240I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 54000 | 1184 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | MICROSEMI CORP | unknown | PLASTIC, QFP-240 | 8542.39.00.01 | |||||||||
|
A42MX36-FPQ240
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 202 | 202 | 2414 | 54000 | 1184 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 43.56 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32.1 mm | 32.1 mm | 4.1 mm | ACTEL CORP | compliant | PLASTIC, QFP-240 | ||||||
|
A42MX36-FPQ240IX79
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 54000 | 1184 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | MICROSEMI CORP | unknown | FQFP, | 8542.39.00.01 | |||||||||||||
|
A42MX36-FPQ240C
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | unknown | , | |||||||||||||||||||||||||||||||||||||||||
|
A42MX36-FPQ240MX39
Microsemi Corporation
|
Check for Price | No | Obsolete | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQFP-G240 | Not Qualified | 125 °C | -55 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
A42MX36-FPQ240MX79
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 202 | 202 | 2438 | 54000 | 1184 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ACTEL CORP | unknown | PLASTIC, QFP-240 | |||||||
|
A42MX36-FPQ240IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 202 | 202 | 2438 | 54000 | 1184 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ACTEL CORP | unknown | PLASTIC, QFP-240 | |||||||
|
A42MX36-FPQ240YC
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | unknown | , | |||||||||||||||||||||||||||||||||||||||||
|
A42MX36-FPQ240X79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 202 | 202 | 2438 | 54000 | 1184 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 43 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 3 | 70 °C | 245 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32.1 mm | 32.1 mm | 4.1 mm | ACTEL CORP | unknown | PLASTIC, QFP-240 |