Filter Your Search
1 - 10 of 124 results
|
BA4558FVT-GE2
ROHM Semiconductor
|
$0.1897 | Yes | Yes | Not Recommended | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA4558YF-MGE2
ROHM Semiconductor
|
$0.1897 | Yes | Active | 7 mV | 1 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2000 | R-PDSO-G8 | 90 dB | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 5 mm | ROHM CO LTD | 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||
|
BA4558YFVM-MGTR
ROHM Semiconductor
|
$0.1897 | Yes | Active | 7 mV | 1 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2000 | R-PDSO-G8 | 90 dB | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||
|
BA4558FVM-GTR
ROHM Semiconductor
|
$0.1972 | Yes | Yes | Not Recommended | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA4558FJ-GE2
ROHM Semiconductor
|
$0.2087 | Yes | Yes | Not Recommended | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA4558RFJ-GE2
ROHM Semiconductor
|
$0.2275 | Yes | Not Recommended | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA4558FV-GE2
ROHM Semiconductor
|
$0.2275 | Yes | Yes | Not Recommended | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA4558DTF
onsemi
|
$0.2339 | Yes | Obsolete | 7.5 mV | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751EB | |||||||||||||||
|
KA4558
onsemi
|
$0.2455 | Yes | Obsolete | 7.5 mV | 500 nA | 6.7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 300 nA | NO | NO | NO | -22 V | NO | NO | 1.2 V/us | 22 V | COMMERCIAL | 20000 | NO | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ONSEMI | DIP-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 626-05 | |||||||||||||
|
BA4558F-E2
ROHM Semiconductor
|
$0.3218 | Yes | Yes | Not Recommended | 6 mV | 1 V/us | 500 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 19952.6 | R-PDSO-G8 | Not Qualified | e2 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SOIC | 8 |