Filter Your Search
1 - 10 of 697 results
|
A54SX16P-VQG100
Microsemi Corporation
|
$137.9172 | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||
|
A54SX16P-TQG176
Microsemi Corporation
|
$159.3340 | Yes | Transferred | 3.3 V | 147 | 147 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, QFP176,1.0SQ,20 | compliant | 8542.39.00.01 | ||||||
|
A54SX16P-1VQG100
Microsemi Corporation
|
$172.9931 | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||
|
A54SX16P-2VQG100
Microsemi Corporation
|
$198.8084 | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||
|
A54SX16P-1VQG100I
Microsemi Corporation
|
$198.8084 | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | |||||
|
A54SX16P-TQG176I
Microsemi Corporation
|
$206.0570 | Yes | Transferred | 3.3 V | 147 | 147 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, QFP176,1.0SQ,20 | compliant | 8542.39.00.01 | |||||
|
A54SX16P-1TQG176
Microsemi Corporation
|
$206.0570 | Yes | Transferred | 3.3 V | 147 | 147 | 1452 | 16000 | 1452 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, QFP176,1.0SQ,20 | compliant | 8542.39.00.01 | ||||||
|
A54SX16P-PQG208I
Microsemi Corporation
|
$218.0263 | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||
|
A54SX16P-1PQG208
Microsemi Corporation
|
$218.0263 | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | Microsemi Corporation | |||
|
A54SX16P-2VQG100I
Microsemi Corporation
|
$232.7633 | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 |