Filter Your Search
1 - 9 of 9 results
|
A54SX16-VQG100M
Actel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | ||||||||
|
A54SX16-VQG100I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | ||||||||
|
A54SX16VQG100PP
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | 8542.39.00.01 | ||||||||||||
|
A54SX16VQG100PP
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | 240 MHz | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | compliant | 8542.39.00.01 | |||||||||||||||||
|
A54SX16-VQG100
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | |||||||||
|
A54SX16-VQG100
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 81 | 81 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | 8542.39.00.01 | ||||||||||
|
A54SX16VQG100I
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Active | 3.3 V | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 3.3V | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI SOC PRODUCTS GROUP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | QFP | 100 | |||||||
|
A54SX16VQG100PP
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | 240 MHz | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | ||||||||||||||||||
|
A54SX16-VQG100I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 81 | 81 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | 8542.39.00.01 |