Filter Your Search
1 - 5 of 5 results
|
A54SX16A-1FG256I
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 263 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | compliant | ||||
|
A54SX16A-1FG256IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 263 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | |||||
|
A54SX16A-1FG256I
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 263 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROSEMI CORP | 1 MM PITCH, FBGA-256 | unknown | 8542.39.00.01 | |||||
|
A54SX16A-1FG256I
Microchip Technology Inc
|
Check for Price | No | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
A54SX16A-1FG256IX79
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 24000 | 1452 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 263 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 |