Filter Your Search
1 - 7 of 7 results
|
A54SX16A-PQ208AX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 24000 | 1452 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 990 CLBS, 16000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | unknown | |||||||||||||||
|
A54SX16APQ208A
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 175 | 175 | 1452 | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 227 MHz | 2.75 V | 2.25 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | unknown | PLASTIC, QFP-208 | 8542.39.00.01 | |||||||
|
A54SX16A-PQ208A
Microsemi FPGA & SoC
|
Check for Price | No | No | Active | 2.5 V | 16000 | 990 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 990 CLBS, 16000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI SOC PRODUCTS GROUP | compliant | FQFP, | QFP | 208 | ||||||||
|
A54SX16A-PQ208AX79
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 24000 | 1452 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 990 CLBS, 16000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||
|
A54SX16A-PQ208AX79
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 24000 | 1452 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 990 CLBS, 16000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | compliant | FQFP, | 8542.39.00.01 | ||||||||||||||||
|
A54SX16A-PQ208A
Microchip Technology Inc
|
Check for Price | No | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
A54SX16APQ208A
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 175 | 175 | 1452 | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 227 MHz | 2.75 V | 2.25 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | compliant | PLASTIC, QFP-208 |