Filter Your Search
1 - 1 of 1 results
|
A5973ADTR
STMicroelectronics
|
Check for Price | Yes | Active | 12 V | 36 V | 4 V | 1.235 V | 36 V | 12 V | YES | BUCK | 575 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | STMICROELECTRONICS | SOIC | HSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |