Filter Your Search
1 - 1 of 1 results
|
A6D-8101
OMRON Corporation
|
Check for Price | Yes | Active | 30 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 2 | 8PST | HORIZONTAL | A6D | SLIDE | 0.03A@30VDC | ON-OFF | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYPHENYLENE TEREPHTHALATE | BERYLLIUM COPPER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | POLYBUTYLENE TEREPHTHALATE | 16 | NO | SOLDER | 6.604 mm | 3.4036 mm | 22.4028 mm | 0.181 inch | OMRON CORP | compliant | EAR99 | 8536.50.90.50 | Omron Electronics |