Parametric results for: a6dr-4100 under DIP Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a6dr4100
Select parts from the table below to compare.
Compare
Compare
A6DR-4100
OMRON Corporation
Check for Price Yes Yes Active 30 mA 30 V 2000 Cycle(s) 0.1 mΩ 4 4 SPST MOMENTARY PIANO DIP SWITCH PIANO SEALED CONSTRUCTION .1A@5VDC ON-OFF 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE POLYPHENYLENE TEREPHTHALATE BERYLLIUM COPPER MAKE-BEFORE-BREAK BERYLLIUM COPPER POLYBUTYLENE TEREPHTHALATE TUBE 8 DUST PROOF NO GOLD SOLDER 0.073 inch 8.9 mm 6.4 mm 12.2 mm 0.181 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.40 Omron Electronics