Filter Your Search
1 - 10 of 299 results
|
A701DA
TE Connectivity
|
$31,194.4159 | No | No | Active | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | 87.5 Ω | 30 V | DC | 400 A | 400 A | 28 V | PANEL MOUNT | MOMENTARY | SPST-NO | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A701025
EXXELIA Group
|
Check for Price | Yes | Active | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TIN | 25 mm | EXXELIA GROUP | not_compliant | THROUGH HOLE MOUNT | , | EAR99 | 8532.22.00.20 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12 mm | ALUMINUM (WET) | 540 mΩ | 18 µA | 10 % | POLARIZED | 50 % | 10 V | 540 mA | WIRE | ||||||||||||||||||||||||||||||||||||||||||
|
A70154M250R
KEMET Corporation
|
Check for Price | Active | NO | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN | KEMET ELECTRONICS CORP | compliant | THROUGH HOLE MOUNT | , | EAR99 | 8532.25.00.60 | 150 nF | FILM CAPACITOR | POLYPROPYLENE | 20 % | 20 % | 250 V | WIRE | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A70103K400R
KEMET Corporation
|
Check for Price | Active | NO | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN | KEMET ELECTRONICS CORP | compliant | THROUGH HOLE MOUNT | , | EAR99 | 8532.25.00.60 | 10 nF | FILM CAPACITOR | POLYPROPYLENE | 10 % | 10 % | 400 V | WIRE | 220 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A701094
EXXELIA Group
|
Check for Price | Active | NO | 125 °C | -55 °C | 2 | Axial | 25 mm | EXXELIA GROUP | unknown | THROUGH HOLE MOUNT | , | EAR99 | 8532.22.00.20 | 170 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 1.27 Ω | 22 µA | 10 % | POLARIZED | 50 % | 40 V | 330 mA | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||
|
A7012-120-010-80-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | 1 | 85 °C | -25 °C | 2.54 mm | SMP TECHNOLOGY INC | unknown | SOLDER | EAR99 | 8536.69.40.30 | SPLIT BOARD LOCK | 453 µm | 0.709 inch | 0.441 inch | RECEPTACLE | TELECOM AND DATACOM CONNECTOR | AU | MALE | PHOSPHOR BRONZE | 20 mΩ | TELCOM, MODULAR | 1000VAC V | 500 MΩ | GLASS FILLED POLYESTER | LOCKING | RIGHT ANGLE | BOARD | STAGGERED | 15u inch | 1.5 A | UL | 0.128 inch | 4 | |||||||||||||||||||||||||||||||||||||
|
A701128
EXXELIA Group
|
Check for Price | Yes | Active | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TIN | 30 mm | EXXELIA GROUP | not_compliant | THROUGH HOLE MOUNT | , | EAR99 | 8532.22.00.20 | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 14 mm | ALUMINUM (WET) | 1.4 Ω | 24 µA | 10 % | POLARIZED | 50 % | 100 V | 400 mA | WIRE | ||||||||||||||||||||||||||||||||||||||||||
|
A701GGT
ADD Microtech Corporation
|
Check for Price | Obsolete | ADDTEK CORP | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A701083
EXXELIA Group
|
Check for Price | Yes | Active | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TIN | 19 mm | EXXELIA GROUP | not_compliant | THROUGH HOLE MOUNT | , | EAR99 | 8532.22.00.20 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8.5 mm | ALUMINUM (WET) | 2.71 Ω | 10 µA | 10 % | POLARIZED | 50 % | 40 V | 180 mA | WIRE | ||||||||||||||||||||||||||||||||||||||||||
|
A701042
EXXELIA Group
|
Check for Price | Yes | Active | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TIN | 19 mm | EXXELIA GROUP | not_compliant | THROUGH HOLE MOUNT | , | EAR99 | 8532.22.00.20 | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8.5 mm | ALUMINUM (WET) | 3.04 Ω | 8 µA | 10 % | POLARIZED | 50 % | 16 V | 170 mA | WIRE |