Filter Your Search
1 - 10 of 12 results
|
A70QS63-22FI
Mersen Electrical Power
|
$28.1460 | Active | 690 V | 700 V | 63 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; IEC; UL | INLINE/HOLDER | NO | END CAP | 58 mm | 22 mm | MERSEN S A | compliant | EAR99 | ||||
|
A70QS600-4K
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 600 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A;JOULE-INTEGRAL-NOM AT 700 VDC: 201 | 92 J | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | |||
|
LA70QS600-4
Littelfuse Inc
|
Check for Price | Obsolete | 700 V | 700 V | 600 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 222 J | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | ||
|
LA70QS63-22FI
Littelfuse Inc
|
Check for Price | Obsolete | 690 V | 700 V | 63 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 1 J | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 58 mm | 22 mm | LITTELFUSE INC | unknown | EAR99 | ||
|
A70QS6-14F
Mersen Electrical Power
|
Check for Price | Active | 690 V | 700 V | 6 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; IEC; UL | INLINE/HOLDER | NO | END CAP | 51 mm | 14 mm | MERSEN S A | compliant | EAR99 | ||||
|
LA70QS600-4K
Littelfuse Inc
|
Check for Price | Obsolete | 700 V | 700 V | 600 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 222 J | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | ||
|
A70QS600-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 600 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A;JOULE-INTEGRAL-NOM AT 700 VDC: 201 | 92 J | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | |||
|
A70QS6-14FI
Mersen Electrical Power
|
Check for Price | Active | 690 V | 700 V | 6 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; IEC; UL | INLINE/HOLDER | NO | END CAP | 51 mm | 14 mm | MERSEN S A | compliant | EAR99 | ||||
|
A70QS63-22F
Mersen Electrical Power
|
Check for Price | Active | 690 V | 700 V | 63 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; IEC; UL | INLINE/HOLDER | NO | END CAP | 58 mm | 22 mm | MERSEN S A | compliant | EAR99 | ||||
|
LA70QS60-4
Littelfuse Inc
|
Check for Price | Obsolete | 700 V | 700 V | 60 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 1 J | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 73 mm | 25.4 mm | LITTELFUSE INC | unknown | EAR99 |