Filter Your Search
1 - 10 of 29 results
|
KSA733CGTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 180 MHz | 250 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | 8541.21.00.95 | |||||||||
|
KSA733CYTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | 250 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | 8541.21.00.95 | |||||||||
|
KSA733CYBU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
KSA733CGBU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 180 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
KSA733CYBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | 250 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||
|
2SA733-C
Secos Corporation
|
Check for Price | Active | 50 V | 150 mA | PNP | YES | SINGLE | 3 | 1 | 120 | 50 MHz | 7 pF | 200 mW | 200 mW | SILICON | 300 mV | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.21.00.95 | ||||||||||||||||
|
KSA733CL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 350 | 180 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||
|
KSA733CGIUBU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 180 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||||
|
KSA733CGBU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 180 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||
|
KSA733CYIUTA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 |