Filter Your Search
1 - 10 of 60 results
|
A80387-20SX024
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.25 V | 4.75 V | OTHER | S-XPGA-P68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | INTEL CORP | PGA, PGA68,11X11 | compliant | 8542.31.00.01 | |||||||||||||||||
|
A80386DX-16
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 16 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | S-XPGA-P132 | Not Qualified | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
A80386DX-20/SX217
Intel Corporation
|
Check for Price | No | Active | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 260 mA | S-XPGA-P132 | Not Qualified | e0 | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
A80387-25SX106
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 390 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-XPGA-P68 | Not Qualified | e0 | 80 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | INTEL CORP | PGA, PGA68,11X11 | compliant | 8542.31.00.01 | ||||||||||||||||
|
A80386DX-33/SX211
Intel Corporation
|
Check for Price | No | Active | 32 | 33.3 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | S-XPGA-P132 | Not Qualified | e0 | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
![]() |
A80386DXL-40
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | 32 | 32 | 80 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | OTHER | S-CPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 37.084 mm | 37.084 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.31.00.01 | PGA | 132 | 3A991.A.2 | ||||||
|
A80387DX16SX104
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 16 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 160 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-XPGA-P68 | Not Qualified | e0 | 80 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | INTEL CORP | PGA, PGA68,11X11 | compliant | 8542.31.00.01 | ||||||||||||||||
|
A80387DX-33
Intel Corporation
|
Check for Price | No | Active | 32 | 32 | 33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 250 mA | 5.25 V | 4.75 V | OTHER | S-XPGA-P68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | INTEL CORP | PGA, PGA68,11X11 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
![]() |
A80386DXL-25
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | YES | 2 | 190 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 37.084 mm | 37.084 mm | ADVANCED MICRO DEVICES INC | PGA, PGA132,14X14 | unknown | 8542.31.00.01 | PGA | 132 | 3A991.A.2 | |||
|
A80386-16/S40344
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | S-XPGA-P132 | Not Qualified | e0 | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 |