Filter Your Search
1 - 10 of 35 results
|
A8050266133
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 133 MHz | 64 | 32 | 66 MHz | NO | 3.3 V | MICROPROCESSOR | BICMOS | OPERATING CASE TEMPERTURE 0 TO 70C | YES | FLOATING POINT | YES | YES | 3.4 A | 3.6 V | 3.135 V | S-CPGA-P296 | Not Qualified | e0 | 296 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA296,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA296,37X37 | 296 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
A80502CSLM66133
Intel Corporation
|
Check for Price | Obsolete | 32 | 133 MHz | 64 | 32 | 66 MHz | NO | 3.1 V | MICROPROCESSOR | BICMOS | OPERATING CASE TEMPERTURE 0 TO 85C | YES | FLOATING POINT | YES | YES | 3.265 V | 2.935 V | S-CPGA-P296 | Not Qualified | 296 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.83 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, | 296 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
A80501-66
Intel Corporation
|
Check for Price | No | No | Obsolete | 32 | 66.66 MHz | 0 | 64 | 32 | 66.66 MHz | NO | 5 V | MICROPROCESSOR | BICMOS | FUNCTIONAL REDUNDANCY CHECK; DYNAMIC BRA... more | YES | FLOATING POINT | NO | YES | 3 | 3.2 A | 5.4 V | 4.9 V | COMMERCIAL | S-CPGA-P273 | Not Qualified | e0 | 70 °C | 273 | CERAMIC, METAL-SEALED COFIRED | PGA | HPGA273,21X21 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA | PGA, HPGA273,21X21 | 273 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
A8050366-133
Intel Corporation
|
Check for Price | No | Active | 32 | 133 MHz | NO | MICROPROCESSOR, RISC | CMOS | 3.3 A | S-PPGA-P296 | Not Qualified | e0 | 296 | PLASTIC/EPOXY | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | PGA, SPGA296,37X37 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
A805ERW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A8050250-75
Intel Corporation
|
Check for Price | Obsolete | 32 | 75 MHz | 0 | 64 | 32 | 50 MHz | NO | 3.3 V | MICROPROCESSOR | BICMOS | FUNCTIONAL REDUNDANCY CHECK; DYNAMIC BRA... more | YES | FLOATING POINT | NO | YES | 3 | 2.65 A | 3.6 V | 3.135 V | COMMERCIAL | S-CPGA-P296 | Not Qualified | 70 °C | 296 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | PGA, SPGA296,37X37 | 296 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
A80503-000
TE Connectivity
|
Check for Price | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | UL | SPLICE TERMINAL | 0.5 mm2 | 20 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A8050366-200
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 200 MHz | 0 | 64 | 32 | 66.67 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | NO | YES | 3 | 5.7 A | 3.6 V | 2.7 V | COMMERCIAL | S-CPGA-P296 | Not Qualified | e0 | 70 °C | 296 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA296,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA296,37X37 | 296 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
A8050266-100
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 64 | 32 | 66.67 MHz | NO | 3.3 V | MICROPROCESSOR | BICMOS | FUNCTIONAL REDUNDANCY CHECK; DYNAMIC BRA... more | YES | FLOATING POINT | NO | YES | 3 | 3.3 V | 3.25 A | 3.6 V | 3.135 V | COMMERCIAL | S-CPGA-P296 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 296 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | 1.950 X 1.950 INCH, STAGGERED, CERAMIC, PGA-296 | 296 | unknown | ||||||||||
|
A8050366200
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 200 MHz | 0 | 64 | 32 | 66 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | NO | YES | 3 | 5.7 A | 3.6 V | 2.7 V | COMMERCIAL | S-CPGA-P296 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 296 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | PGA, | 296 | unknown |