Filter Your Search
1 - 1 of 1 results
|
A80960JF-33
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 32 | 32 | 33.3 MHz | NO | 3.3 V | MICROPROCESSOR, RISC | CMOS | OPERATING CASE TEMPERATURE 0 TO 100 C | YES | FIXED POINT | YES | YES | 320 mA | 3.45 V | 3.15 V | S-CPGA-P132 | Not Qualified | e0 | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 37.08 mm | 37.08 mm | INTEL CORP | PGA | PGA, PGA132,14X14 | 132 | unknown | 3A991.A.2 | 8542.31.00.01 |