Filter Your Search
1 - 4 of 4 results
|
A8287SLBTR
Allegro MicroSystems LLC
|
Check for Price | No | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 15 mA | 16 V | 10 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.29 mm | 2.64 mm | 7.49 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | BATWING, PLASTIC, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||
|
A8287SLB
Allegro MicroSystems LLC
|
Check for Price | No | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 15 mA | 16 V | 10 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.29 mm | 2.64 mm | 7.49 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | BATWING, PLASTIC, SOIC-24 | 24 | unknown | 8542.39.00.01 | |||||
|
A8287SLBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 7 mA | 16 V | 10 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.29 mm | 2.64 mm | 7.49 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | BATWING, LEAD FREE, PLASTIC, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||
|
A8287SLB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 7 mA | 16 V | 10 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.29 mm | 2.64 mm | 7.49 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 |