Filter Your Search
1 - 1 of 1 results
|
A8583KLPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 12 V | 36 V | 4.7 V | 6.45 A | YES | BUCK | 2.7 MHz | ALSO AVAILABLE ADJUSTABLE OUTPUT AS LOW AS 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | LEAD FREE, EIAJ, MO-153ABT, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |