Filter Your Search
1 - 3 of 3 results
|
A921CY-1R5M=P3
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 13 mΩ | 20 % | YES | 3.63 A | FERRITE | 2524 | DC-DC CONVERTER | 1 | YES | LOW PROFILE | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.3 mm | 6.2 mm | TOKO INC | 2524 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
#A921CY-1R5M=P3
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 13 mΩ | 20 % | YES | 3.63 A | FERRITE | 2524 | DC-DC CONVERTER | 1 | YES | LOW PROFILE | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | TOKO INC | 2524 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
#A921CY-1R5M=P3
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 16 mΩ | 20 % | YES | 100 kHz | 3.78 A | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT +20%/-30% TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 3 mm | 6 mm | 6 mm | MURATA MANUFACTURING CO LTD | CHIP, 2524 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |