Filter Your Search
1 - 3 of 3 results
|
A9TS12-0011
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | STANDARD LEVER | .1A@28VAC | .1A@28VDC | 100 mA | 28 V | 4.9 N | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | TRAY | IP64 | NO | SOLDER | 4.5 mm | 5.6 mm | 7 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A9TS12-0012
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | STANDARD LEVER | .1A@28VAC | .1A@28VDC | 100 mA | 28 V | 4.9 N | -20 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TRAY | IP64 | NO | SOLDER | 5.6 mm | 5 mm | 7 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A9TS12-0013
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | STANDARD LEVER | .1A@28VAC | .1A@28VDC | 100 mA | 28 V | 4.9 N | -20 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TRAY | IP64 | NO | SOLDER | 5.6 mm | 5.5 mm | 7 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics |